
BLM15HG102BH1D | |
|---|---|
DigiKey Part Number | 490-17346-2-ND - Tape & Reel (TR) 490-17346-1-ND - Cut Tape (CT) 490-17346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15HG102BH1D |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15HG102BH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 1.1Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 25 | 2,27600 Kč | 56,90 Kč |
| 50 | 2,14600 Kč | 107,30 Kč |
| 100 | 2,02210 Kč | 202,21 Kč |
| 250 | 1,86968 Kč | 467,42 Kč |
| 500 | 1,76300 Kč | 881,50 Kč |
| 1 000 | 1,66220 Kč | 1 662,20 Kč |
| 2 500 | 1,53772 Kč | 3 844,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,39446 Kč | 13 944,60 Kč |
| 20 000 | 1,31497 Kč | 26 299,40 Kč |
| 30 000 | 1,27064 Kč | 38 119,20 Kč |
| 50 000 | 1,21696 Kč | 60 848,00 Kč |
| 70 000 | 1,18288 Kč | 82 801,60 Kč |
| 100 000 | 1,14784 Kč | 114 784,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


