Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15BX471SN1D

DigiKey Part Number
490-BLM15BX471SN1DTR-ND - Tape & Reel (TR)
490-BLM15BX471SN1DCT-ND - Cut Tape (CT)
490-BLM15BX471SN1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15BX471SN1D
Description
FERRITE BEAD 470 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 350mA 410mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15BX471SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
410mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 315
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,01000 Kč10,10 Kč
250,88400 Kč22,10 Kč
500,79560 Kč39,78 Kč
1000,71150 Kč71,15 Kč
2500,61468 Kč153,67 Kč
5000,54772 Kč273,86 Kč
1 0000,48604 Kč486,04 Kč
5 0000,35953 Kč1 797,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,31752 Kč3 175,20 Kč
20 0000,28944 Kč5 788,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč