
BLM15BX471SN1D | |
|---|---|
DigiKey Part Number | 490-BLM15BX471SN1DTR-ND - Tape & Reel (TR) 490-BLM15BX471SN1DCT-ND - Cut Tape (CT) 490-BLM15BX471SN1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15BX471SN1D |
Description | FERRITE BEAD 470 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 350mA 410mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15BX471SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 410mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,99900 Kč | 9,99 Kč |
| 25 | 0,87400 Kč | 21,85 Kč |
| 50 | 0,78640 Kč | 39,32 Kč |
| 100 | 0,70320 Kč | 70,32 Kč |
| 250 | 0,60752 Kč | 151,88 Kč |
| 500 | 0,54138 Kč | 270,69 Kč |
| 1 000 | 0,48041 Kč | 480,41 Kč |
| 5 000 | 0,35537 Kč | 1 776,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,31384 Kč | 3 138,40 Kč |
| 20 000 | 0,28608 Kč | 5 721,60 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

