Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15BD182SH1D

DigiKey Part Number
490-17705-2-ND - Tape & Reel (TR)
490-17705-1-ND - Cut Tape (CT)
490-17705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15BD182SH1D
Description
FERRITE BEAD 1.8 KOHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.8 kOhms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BLM15BD182SH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Differential Mode - Single
Number of Lines
1
Impedance @ Frequency
1.8 kOhms @ 100 MHz
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 715
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,31200 Kč13,12 Kč
251,14160 Kč28,54 Kč
501,02480 Kč51,24 Kč
1000,91860 Kč91,86 Kč
2500,79156 Kč197,89 Kč
5000,70406 Kč352,03 Kč
1 0000,62323 Kč623,23 Kč
5 0000,47805 Kč2 390,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,40223 Kč4 022,30 Kč
20 0000,39056 Kč7 811,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč