220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 450mA 290mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15AG221SZ1D

DigiKey Part Number
490-BLM15AG221SZ1DTR-ND - Tape & Reel (TR)
490-BLM15AG221SZ1DCT-ND - Cut Tape (CT)
490-BLM15AG221SZ1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15AG221SZ1D
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 450mA 290mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15AG221SZ1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
290mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 953
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,06400 Kč10,64 Kč
250,91760 Kč22,94 Kč
500,82580 Kč41,29 Kč
1000,74040 Kč74,04 Kč
2500,63984 Kč159,96 Kč
5000,57018 Kč285,09 Kč
1 0000,50575 Kč505,75 Kč
5 0000,37402 Kč1 870,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,31458 Kč3 145,80 Kč
20 0000,28676 Kč5 735,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč