
BLM03PG220SN1D | |
|---|---|
DigiKey Part Number | 490-5174-2-ND - Tape & Reel (TR) 490-5174-1-ND - Cut Tape (CT) 490-5174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03PG220SN1D |
Description | FERRITE BEAD 22 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 900mA 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03PG220SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 65mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,41600 Kč | 4,16 Kč |
| 25 | 0,36600 Kč | 9,15 Kč |
| 50 | 0,32880 Kč | 16,44 Kč |
| 100 | 0,29540 Kč | 29,54 Kč |
| 250 | 0,25716 Kč | 64,29 Kč |
| 500 | 0,23012 Kč | 115,06 Kč |
| 1 000 | 0,20515 Kč | 205,15 Kč |
| 5 000 | 0,15476 Kč | 773,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,12760 Kč | 1 914,00 Kč |
| 30 000 | 0,11019 Kč | 3 305,70 Kč |
| 45 000 | 0,10403 Kč | 4 681,35 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |



