
BLM03HG122SN1D | |
|---|---|
DigiKey Part Number | 490-15008-2-ND - Tape & Reel (TR) 490-15008-1-ND - Cut Tape (CT) 490-15008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03HG122SN1D |
Description | FERRITE BEAD 1.2 KOHM 0201 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03HG122SN1D Models |
Category | Current Rating (Max) 100mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 3.5Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 1.2 kOhms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 25 | 4,23320 Kč | 105,83 Kč |
| 50 | 3,78380 Kč | 189,19 Kč |
| 100 | 3,37020 Kč | 337,02 Kč |
| 250 | 2,87252 Kč | 718,13 Kč |
| 500 | 2,52816 Kč | 1 264,08 Kč |
| 1 000 | 2,20857 Kč | 2 208,57 Kč |
| 5 000 | 2,08825 Kč | 10 441,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,70609 Kč | 25 591,35 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


