
BLM03HG122SH1D | |
|---|---|
DigiKey Part Number | 490-BLM03HG122SH1DTR-ND - Tape & Reel (TR) 490-BLM03HG122SH1DCT-ND - Cut Tape (CT) 490-BLM03HG122SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03HG122SH1D |
Description | FERRITE BEAD 1.2 KOHM 0201 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03HG122SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.2 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3.5Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 25 | 4,70360 Kč | 117,59 Kč |
| 50 | 4,20380 Kč | 210,19 Kč |
| 100 | 3,74180 Kč | 374,18 Kč |
| 250 | 3,18412 Kč | 796,03 Kč |
| 500 | 2,79778 Kč | 1 398,89 Kč |
| 1 000 | 2,50590 Kč | 2 505,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,04731 Kč | 30 709,65 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |



