
BLM03HD471SN1D | |
|---|---|
DigiKey Part Number | 490-16649-2-ND - Tape & Reel (TR) 490-16649-1-ND - Cut Tape (CT) 490-16649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03HD471SN1D |
Description | FERRITE BEAD 470 OHM 0201 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 175mA 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03HD471SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 175mA | |
DC Resistance (DCR) (Max) | 1.3Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 25 | 4,03160 Kč | 100,79 Kč |
| 50 | 3,60320 Kč | 180,16 Kč |
| 100 | 3,20850 Kč | 320,85 Kč |
| 250 | 2,73560 Kč | 683,90 Kč |
| 500 | 2,40764 Kč | 1 203,82 Kč |
| 1 000 | 2,10337 Kč | 2 103,37 Kč |
| 5 000 | 2,08825 Kč | 10 441,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,70609 Kč | 25 591,35 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


