
BLM03HD152FZ1D | |
|---|---|
DigiKey Part Number | 490-15013-2-ND - Tape & Reel (TR) 490-15013-1-ND - Cut Tape (CT) 490-15013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03HD152FZ1D |
Description | FERRITE BEAD 1.5 KOHM 0201 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms 1 Signal Line Ferrite Bead 0201 (0603 Metric) 120mA 3.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03HD152FZ1D Models |
Category | DC Resistance (DCR) (Max) 3.1Ohm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 1.5 kOhms @ 100 MHz | Base Product Number |
Current Rating (Max) 120mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 25 | 4,51040 Kč | 112,76 Kč |
| 50 | 4,02740 Kč | 201,37 Kč |
| 100 | 3,58650 Kč | 358,65 Kč |
| 250 | 3,05564 Kč | 763,91 Kč |
| 500 | 2,68732 Kč | 1 343,66 Kč |
| 1 000 | 2,34569 Kč | 2 345,69 Kč |
| 5 000 | 2,24889 Kč | 11 244,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,83733 Kč | 27 559,95 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


