Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM03HD152FN1D

DigiKey Part Number
490-15010-2-ND - Tape & Reel (TR)
490-15010-1-ND - Cut Tape (CT)
490-15010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM03HD152FN1D
Description
FERRITE BEAD 1.5 KOHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 120mA 3.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLM03HD152FN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
120mA
DC Resistance (DCR) (Max)
3.1Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 734
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
104,75700 Kč47,57 Kč
254,11720 Kč102,93 Kč
503,68380 Kč184,19 Kč
1003,28170 Kč328,17 Kč
2502,79712 Kč699,28 Kč
5002,46200 Kč1 231,00 Kč
1 0002,15068 Kč2 150,68 Kč
5 0001,71031 Kč8 551,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,71031 Kč25 654,65 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč