
BLM03BX182SN1D | |
|---|---|
DigiKey Part Number | 490-14883-2-ND - Tape & Reel (TR) 490-14883-1-ND - Cut Tape (CT) 490-14883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03BX182SN1D |
Description | FERRITE BEAD 1.8 KOHM 0201 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 140mA 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03BX182SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.8 kOhms @ 100 MHz | |
Current Rating (Max) | 140mA | |
DC Resistance (DCR) (Max) | 2.5Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,60900 Kč | 6,09 Kč |
| 25 | 0,52080 Kč | 13,02 Kč |
| 50 | 0,47040 Kč | 23,52 Kč |
| 100 | 0,42420 Kč | 42,42 Kč |
| 250 | 0,36620 Kč | 91,55 Kč |
| 500 | 0,32756 Kč | 163,78 Kč |
| 1 000 | 0,29166 Kč | 291,66 Kč |
| 5 000 | 0,21834 Kč | 1 091,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,17864 Kč | 2 679,60 Kč |
| 30 000 | 0,15749 Kč | 4 724,70 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


