120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM03BB121SN1D

DigiKey Part Number
490-5170-2-ND - Tape & Reel (TR)
490-5170-1-ND - Cut Tape (CT)
490-5170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM03BB121SN1D
Description
FERRITE BEAD 120 OHM 0201 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLM03BB121SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.5Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49 158
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,50400 Kč5,04 Kč
250,44520 Kč11,13 Kč
500,40320 Kč20,16 Kč
1000,36120 Kč36,12 Kč
2500,31328 Kč78,32 Kč
5000,28054 Kč140,27 Kč
1 0000,25009 Kč250,09 Kč
5 0000,18785 Kč939,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,15425 Kč2 313,75 Kč
30 0000,13275 Kč3 982,50 Kč
45 0000,13124 Kč5 905,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč