
BLM03BB121SN1D | |
|---|---|
DigiKey Part Number | 490-5170-2-ND - Tape & Reel (TR) 490-5170-1-ND - Cut Tape (CT) 490-5170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03BB121SN1D |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03BB121SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,50400 Kč | 5,04 Kč |
| 25 | 0,44520 Kč | 11,13 Kč |
| 50 | 0,40320 Kč | 20,16 Kč |
| 100 | 0,36120 Kč | 36,12 Kč |
| 250 | 0,31328 Kč | 78,32 Kč |
| 500 | 0,28054 Kč | 140,27 Kč |
| 1 000 | 0,25009 Kč | 250,09 Kč |
| 5 000 | 0,18785 Kč | 939,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,15425 Kč | 2 313,75 Kč |
| 30 000 | 0,13275 Kč | 3 982,50 Kč |
| 45 000 | 0,13124 Kč | 5 905,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

