Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM02PX330SN1D

DigiKey Part Number
490-14880-2-ND - Tape & Reel (TR)
490-14880-1-ND - Cut Tape (CT)
490-14880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM02PX330SN1D
Description
FERRITE BEAD 33 OHM 01005 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 550mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM02PX330SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
33 Ohms @ 100 MHz
Current Rating (Max)
550mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Mounting Type
Surface Mount
Height (Max)
0.009" (0.22mm)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 817
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,52600 Kč25,26 Kč
252,18920 Kč54,73 Kč
501,96180 Kč98,09 Kč
1001,75560 Kč175,56 Kč
2501,50464 Kč376,16 Kč
5001,33246 Kč666,23 Kč
1 0001,17270 Kč1 172,70 Kč
5 0000,84385 Kč4 219,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,81569 Kč16 313,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč