120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 350mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM02BX121SN1D

DigiKey Part Number
490-14876-2-ND - Tape & Reel (TR)
490-14876-1-ND - Cut Tape (CT)
490-14876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM02BX121SN1D
Description
FERRITE BEAD 120 OHM 01005 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 350mA 500mOhm
EDA/CAD Models
BLM02BX121SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
350mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
500mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
01005 (0402 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.009" (0.22mm)
Number of Lines
1
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 649
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,52000 Kč25,20 Kč
252,18360 Kč54,59 Kč
501,96120 Kč98,06 Kč
1001,75330 Kč175,33 Kč
2501,50344 Kč375,86 Kč
5001,33128 Kč665,64 Kč
1 0001,17211 Kč1 172,11 Kč
5 0000,96381 Kč4 819,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,78743 Kč15 748,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč