
BLM02AX241SN1D | |
---|---|
DigiKey Part Number | 490-BLM02AX241SN1DTR-ND - Tape & Reel (TR) 490-BLM02AX241SN1DCT-ND - Cut Tape (CT) 490-BLM02AX241SN1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM02AX241SN1D |
Description | FERRITE BEAD 240 OHM 01005 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Ferrite Bead 01005 (0402 Metric) 200mA 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM02AX241SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 240 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 900mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.009" (0.22mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 000 | 0,78113 Kč | 15 622,60 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,54000 Kč | 3,54 Kč |
10 | 2,43700 Kč | 24,37 Kč |
25 | 2,10800 Kč | 52,70 Kč |
50 | 1,88720 Kč | 94,36 Kč |
100 | 1,68930 Kč | 168,93 Kč |
250 | 1,44892 Kč | 362,23 Kč |
500 | 1,28312 Kč | 641,56 Kč |
1 000 | 1,12940 Kč | 1 129,40 Kč |
5 000 | 0,81354 Kč | 4 067,70 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,54000 Kč | 3,54 Kč |
10 | 2,45800 Kč | 24,58 Kč |
25 | 2,12480 Kč | 53,12 Kč |
50 | 1,90380 Kč | 95,19 Kč |
100 | 1,70180 Kč | 170,18 Kč |
250 | 1,45976 Kč | 364,94 Kč |
500 | 1,29438 Kč | 647,19 Kč |
1 000 | 1,14253 Kč | 1 142,53 Kč |
5 000 | 0,83320 Kč | 4 166,00 Kč |
Unit Price without VAT: | 3,54000 Kč |
---|---|
Unit Price with VAT: | 4,28340 Kč |