
BLF03VK600SNLD | |
|---|---|
DigiKey Part Number | 490-BLF03VK600SNLDTR-ND - Tape & Reel (TR) 490-BLF03VK600SNLDCT-ND - Cut Tape (CT) 490-BLF03VK600SNLDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLF03VK600SNLD |
Description | FERRITE BEAD 60 OHM 0201 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 5 GHz 1 Ferrite Bead 0201 (0603 Metric) 1.2A 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLF03VK600SNLD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 5 GHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 65mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 25 | 1,78080 Kč | 44,52 Kč |
| 50 | 1,67560 Kč | 83,78 Kč |
| 100 | 1,58110 Kč | 158,11 Kč |
| 250 | 1,46232 Kč | 365,58 Kč |
| 500 | 1,37914 Kč | 689,57 Kč |
| 1 000 | 1,29999 Kč | 1 299,99 Kč |
| 2 500 | 1,20268 Kč | 3 006,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,00359 Kč | 15 053,85 Kč |
| 30 000 | 0,94639 Kč | 28 391,70 Kč |
| 45 000 | 0,91448 Kč | 41 151,60 Kč |
| 75 000 | 0,87586 Kč | 65 689,50 Kč |
| 105 000 | 0,85133 Kč | 89 389,65 Kč |
| 150 000 | 0,82611 Kč | 123 916,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


