
BLF03RD501GZED | |
|---|---|
DigiKey Part Number | 490-BLF03RD501GZEDTR-ND - Tape & Reel (TR) 490-BLF03RD501GZEDCT-ND - Cut Tape (CT) 490-BLF03RD501GZEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLF03RD501GZED |
Description | FERRITE BEAD 500 OHM 0201 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 2.4 GHz 1 Ferrite Bead 0201 (0603 Metric) 500mA 360mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLF03RD501GZED Models |
Category | DC Resistance (DCR) (Max) 360mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.016" (0.40mm) |
Impedance @ Frequency 500 Ohms @ 2.4 GHz | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Max) 500mA | Features Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 25 | 1,69680 Kč | 42,42 Kč |
| 50 | 1,52020 Kč | 76,01 Kč |
| 100 | 1,36280 Kč | 136,28 Kč |
| 250 | 1,17084 Kč | 292,71 Kč |
| 500 | 1,03898 Kč | 519,49 Kč |
| 1 000 | 0,91719 Kč | 917,19 Kč |
| 5 000 | 0,71645 Kč | 3 582,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,58531 Kč | 8 779,65 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |



