
BLF03RD102GNED | |
|---|---|
DigiKey Part Number | 490-BLF03RD102GNEDTR-ND - Tape & Reel (TR) 490-BLF03RD102GNEDCT-ND - Cut Tape (CT) 490-BLF03RD102GNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLF03RD102GNED |
Description | FERRITE BEAD 1 KOHM 0201 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 2.4 GHz 1 Ferrite Bead 0201 (0603 Metric) 220mA 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLF03RD102GNED Models |
Category | Current Rating (Max) 220mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 1Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 1 kOhms @ 2.4 GHz | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,66800 Kč | 16,68 Kč |
| 25 | 1,44320 Kč | 36,08 Kč |
| 50 | 1,29300 Kč | 64,65 Kč |
| 100 | 1,15960 Kč | 115,96 Kč |
| 250 | 0,99772 Kč | 249,43 Kč |
| 500 | 0,88636 Kč | 443,18 Kč |
| 1 000 | 0,78354 Kč | 783,54 Kč |
| 5 000 | 0,59351 Kč | 2 967,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,48489 Kč | 7 273,35 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |


