12 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 20A 0.6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 20A 0.6mOhm
Murata BLE32SN Series: Compact 20A Chip Ferrite Beads for Noise Suppression

BLE32SN120BH1L

DigiKey Part Number
490-BLE32SN120BH1LTR-ND - Tape & Reel (TR)
490-BLE32SN120BH1LCT-ND - Cut Tape (CT)
490-BLE32SN120BH1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLE32SN120BH1L
Description
FERRITE BEAD 12 OHM 1210 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 20A 0.6mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLE32SN120BH1L Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
0.6mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.087" (2.20mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Impedance @ Frequency
12 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1016,63000 Kč166,30 Kč
2514,28720 Kč357,18 Kč
5012,67860 Kč633,93 Kč
10011,18770 Kč1 118,77 Kč
2509,38024 Kč2 345,06 Kč
5008,77044 Kč4 385,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,16564 Kč10 748,46 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč