
BLE18PK160SN1D | |
|---|---|
DigiKey Part Number | 490-BLE18PK160SN1DTR-ND - Tape & Reel (TR) 490-BLE18PK160SN1DCT-ND - Cut Tape (CT) 490-BLE18PK160SN1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLE18PK160SN1D |
Description | FERRITE BEAD 16 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 5A 12mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLE18PK160SN1D Models |
Category | Current Rating (Max) 5A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 12mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 16 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 25 | 4,77920 Kč | 119,48 Kč |
| 50 | 4,27100 Kč | 213,55 Kč |
| 100 | 3,80060 Kč | 380,06 Kč |
| 250 | 3,23620 Kč | 809,05 Kč |
| 500 | 2,84438 Kč | 1 422,19 Kč |
| 1 000 | 2,48070 Kč | 2 480,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,96856 Kč | 7 874,24 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |




