
#A1313B-0032GGH=P3 | |
|---|---|
DigiKey Part Number | 490-#A1313B-0032GGH=P3TR-ND - Tape & Reel (TR) 490-#A1313B-0032GGH=P3CT-ND - Cut Tape (CT) 490-#A1313B-0032GGH=P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | #A1313B-0032GGH=P3 |
Description | ADJUSTABLE INDUCTOR SMD |
Customer Reference | |
Detailed Description | Adjustable Inductors 72 @ 100MHz 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Q @ Freq | 72 @ 100MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.220" L x 0.220" W (5.60mm x 5.60mm) | |
Height | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 22,67800 Kč | 226,78 Kč |
| 25 | 20,98120 Kč | 524,53 Kč |
| 50 | 19,78440 Kč | 989,22 Kč |
| 100 | 18,65250 Kč | 1 865,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 15,72331 Kč | 11 792,48 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |






