


939114733510-T3N | |
|---|---|
DigiKey Part Number | 490-939114733510-T3NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 939114733510-T3N |
Description | CAP SILICON 10000PF 15% 30V 0201 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Silicon Capacitor 30 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | ±15% | |
Voltage - Breakdown | 30 V | |
ESR (Equivalent Series Resistance) | 500 mOhms | |
ESL (Equivalent Series Inductance) | 100pH | |
Applications | High Stability | |
Features | High Reliability, Low Profile | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0201 (0603 Metric) | |
Height | 0.006" (0.14mm) | |
Size / Dimension | 0.031" L x 0.024" W (0.80mm x 0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,20453 Kč | 25 204,53 Kč |
| Unit Price without VAT: | 25,20453 Kč |
|---|---|
| Unit Price with VAT: | 30,49748 Kč |


