5600 pF Silicon Capacitor 30 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF Silicon Capacitor 30 V 0201 (0603 Metric)
MURATA - Type 2BZ Wireless Modules

935156722456-T3S

DigiKey Part Number
490-935156722456-T3STR-ND - Tape & Reel (TR)
490-935156722456-T3SCT-ND - Cut Tape (CT)
490-935156722456-T3SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
935156722456-T3S
Description
CAP SILICON 5600PF 15% 30V 0201
Customer Reference
Detailed Description
5600 pF Silicon Capacitor 30 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance
5600 pF
Tolerance
±15%
Voltage - Breakdown
30 V
ESR (Equivalent Series Resistance)
500 mOhms
ESL (Equivalent Series Inductance)
100pH
Applications
High Stability
Features
High Reliability, Low Profile
Operating Temperature
-55°C ~ 150°C
Package / Case
0201 (0603 Metric)
Height
0.006" (0.14mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 698
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
1039,93800 Kč399,38 Kč
5032,80300 Kč1 640,15 Kč
10030,59620 Kč3 059,62 Kč
50026,86358 Kč13 431,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,21356 Kč25 213,56 Kč
2 00024,28030 Kč48 560,60 Kč
3 00023,81271 Kč71 438,13 Kč
5 00023,29438 Kč116 471,90 Kč
7 00022,99116 Kč160 938,12 Kč
Manufacturers Standard Package
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč