1000 pF Silicon Capacitor 30 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF Silicon Capacitor 30 V 0201 (0603 Metric)
MURATA - Type 2BZ Wireless Modules

935156722410-T3S

DigiKey Part Number
490-935156722410-T3STR-ND - Tape & Reel (TR)
490-935156722410-T3SCT-ND - Cut Tape (CT)
490-935156722410-T3SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
935156722410-T3S
Description
CAP SILICON 1000PF 15% 30V 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF Silicon Capacitor 30 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1000 pF
Tolerance
±15%
Voltage - Breakdown
30 V
ESR (Equivalent Series Resistance)
500 mOhms
ESL (Equivalent Series Inductance)
100pH
Applications
High Stability
Features
High Reliability, Low Profile
Operating Temperature
-55°C ~ 150°C
Package / Case
0201 (0603 Metric)
Height
0.006" (0.14mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 213
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1147,98000 Kč147,98 Kč
10109,73400 Kč1 097,34 Kč
5094,45560 Kč4 722,78 Kč
10089,72560 Kč8 972,56 Kč
50086,95756 Kč43 478,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00080,82442 Kč80 824,42 Kč
2 00078,74037 Kč157 480,74 Kč
Manufacturers Standard Package
Unit Price without VAT:147,98000 Kč
Unit Price with VAT:179,05580 Kč