0.047 µF Silicon Capacitor 30 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF Silicon Capacitor 30 V 0402 (1005 Metric)
MURATA - Type 2BZ Wireless Modules

935155724547-T3N

DigiKey Part Number
490-935155724547-T3NTR-ND - Tape & Reel (TR)
490-935155724547-T3NCT-ND - Cut Tape (CT)
490-935155724547-T3NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
935155724547-T3N
Description
CAP SILICON 0.047UF 30V 0402
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.047 µF Silicon Capacitor 30 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.047 µF
Tolerance
-
Voltage - Breakdown
30 V
ESL (Equivalent Series Inductance)
-
Applications
High Stability
Features
High Reliability
Operating Temperature
-55°C ~ 150°C
Package / Case
0402 (1005 Metric)
Height
0.016" (0.41mm)
Size / Dimension
0.047" L x 0.028" W (1.20mm x 0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 702
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,58000 Kč58,58 Kč
1040,46300 Kč404,63 Kč
5033,25660 Kč1 662,83 Kč
10031,02660 Kč3 102,66 Kč
50027,25582 Kč13 627,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,58669 Kč25 586,69 Kč
2 00024,64389 Kč49 287,78 Kč
3 00024,17143 Kč72 514,29 Kč
5 00023,64782 Kč118 239,10 Kč
7 00023,34162 Kč163 391,34 Kč
Manufacturers Standard Package
Unit Price without VAT:58,58000 Kč
Unit Price with VAT:70,88180 Kč