


1277AS-H-1R0M=P2 | |
|---|---|
DigiKey Part Number | 490-10590-2-ND - Tape & Reel (TR) 490-10590-1-ND - Cut Tape (CT) 490-10590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1277AS-H-1R0M=P2 |
Description | FIXED IND 1UH 3.1A 45 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.1 A 45mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1277AS-H-1R0M=P2 Models |
Category | Current - Saturation (Isat) 3.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 45mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 100 | 5,72830 Kč | 572,83 Kč |
| 1 000 | 4,71111 Kč | 4 711,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,20954 Kč | 12 628,62 Kč |
| 6 000 | 3,96960 Kč | 23 817,60 Kč |
| 9 000 | 3,83580 Kč | 34 522,20 Kč |
| 15 000 | 3,67381 Kč | 55 107,15 Kč |
| 21 000 | 3,57095 Kč | 74 989,95 Kč |
| 30 000 | 3,46519 Kč | 103 955,70 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

