


1277AS-H-1R0M=P2 | |
|---|---|
DigiKey Part Number | 490-10590-2-ND - Tape & Reel (TR) 490-10590-1-ND - Cut Tape (CT) 490-10590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1277AS-H-1R0M=P2 |
Description | FIXED IND 1UH 3.1A 45 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.1 A 45mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1277AS-H-1R0M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 Kč | 8,01 Kč |
| 10 | 6,55000 Kč | 65,50 Kč |
| 100 | 5,38540 Kč | 538,54 Kč |
| 1 000 | 4,42926 Kč | 4 429,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,11602 Kč | 12 348,06 Kč |
| 6 000 | 3,88141 Kč | 23 288,46 Kč |
| 9 000 | 3,75058 Kč | 33 755,22 Kč |
| 15 000 | 3,59219 Kč | 53 882,85 Kč |
| 21 000 | 3,49162 Kč | 73 324,02 Kč |
| 30 000 | 3,38820 Kč | 101 646,00 Kč |
| Unit Price without VAT: | 8,01000 Kč |
|---|---|
| Unit Price with VAT: | 9,69210 Kč |

