


1276AS-H-100M=P2 | |
|---|---|
DigiKey Part Number | 490-10580-2-ND - Tape & Reel (TR) 490-10580-1-ND - Cut Tape (CT) 490-10580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1276AS-H-100M=P2 |
Description | FIXED IND 10UH 800MA 588 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 800 mA 588mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1276AS-H-100M=P2 Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 588mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 100 | 5,09920 Kč | 509,92 Kč |
| 1 000 | 4,19404 Kč | 4 194,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,74739 Kč | 11 242,17 Kč |
| 6 000 | 3,53379 Kč | 21 202,74 Kč |
| 9 000 | 3,41462 Kč | 30 731,58 Kč |
| 15 000 | 3,27038 Kč | 49 055,70 Kč |
| 21 000 | 3,17881 Kč | 66 755,01 Kč |
| 30 000 | 3,08460 Kč | 92 538,00 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |

