2.2 µH Shielded Drum Core, Wirewound Inductor 7 A 13.2mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1248AS-H-2R2N=P3

DigiKey Part Number
490-10796-2-ND - Tape & Reel (TR)
490-10796-1-ND - Cut Tape (CT)
490-10796-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1248AS-H-2R2N=P3
Description
FIXED IND 2.2UH 7A 13.2 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 7 A 13.2mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
1248AS-H-2R2N=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
8.6A
Shielding
Shielded
DC Resistance (DCR)
13.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,22900 Kč132,29 Kč
10010,87280 Kč1 087,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,77065 Kč8 770,65 Kč
2 0008,27069 Kč16 541,38 Kč
3 0007,99177 Kč23 975,31 Kč
5 0007,65406 Kč38 270,30 Kč
7 0007,43968 Kč52 077,76 Kč
10 0007,21911 Kč72 191,10 Kč
25 0007,00808 Kč175 202,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč