
1248AS-H-150M=P3 | |
---|---|
DigiKey Part Number | 490-10793-2-ND - Tape & Reel (TR) 490-10793-1-ND - Cut Tape (CT) 490-10793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1248AS-H-150M=P3 |
Description | FIXED IND 15UH 2.7A 78 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.7 A 78mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 1248AS-H-150M=P3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,41000 Kč | 15,41 Kč |
10 | 12,62300 Kč | 126,23 Kč |
100 | 10,37130 Kč | 1 037,13 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 8,70048 Kč | 8 700,48 Kč |
2 000 | 8,20452 Kč | 16 409,04 Kč |
3 000 | 7,92783 Kč | 23 783,49 Kč |
5 000 | 7,59283 Kč | 37 964,15 Kč |
7 000 | 7,38016 Kč | 51 661,12 Kč |
10 000 | 7,16135 Kč | 71 613,50 Kč |
25 000 | 6,95201 Kč | 173 800,25 Kč |
Unit Price without VAT: | 15,41000 Kč |
---|---|
Unit Price with VAT: | 18,64610 Kč |