
1248AS-H-150M=P3 | |
|---|---|
DigiKey Part Number | 490-10793-2-ND - Tape & Reel (TR) 490-10793-1-ND - Cut Tape (CT) 490-10793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1248AS-H-150M=P3 |
Description | FIXED IND 15UH 2.7A 78 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.7 A 78mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 1248AS-H-150M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,22900 Kč | 132,29 Kč |
| 100 | 10,87280 Kč | 1 087,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,77065 Kč | 8 770,65 Kč |
| 2 000 | 8,27069 Kč | 16 541,38 Kč |
| 3 000 | 7,99177 Kč | 23 975,31 Kč |
| 5 000 | 7,65406 Kč | 38 270,30 Kč |
| 7 000 | 7,43968 Kč | 52 077,76 Kč |
| 10 000 | 7,21911 Kč | 72 191,10 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

