
1217AS-H-4R7N=P3 | |
|---|---|
DigiKey Part Number | 490-10791-2-ND - Tape & Reel (TR) 490-10791-1-ND - Cut Tape (CT) 490-10791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1217AS-H-4R7N=P3 |
Description | FIXED IND 4.7UH 6.3A 18 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 6.3 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1217AS-H-4R7N=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,75000 Kč | 13,75 Kč |
| 10 | 11,24800 Kč | 112,48 Kč |
| 100 | 9,24640 Kč | 924,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,75605 Kč | 7 756,05 Kč |
| 2 000 | 7,31373 Kč | 14 627,46 Kč |
| 3 000 | 7,06699 Kč | 21 200,97 Kč |
| 5 000 | 6,76825 Kč | 33 841,25 Kč |
| 7 000 | 6,57859 Kč | 46 050,13 Kč |
| 10 000 | 6,38348 Kč | 63 834,80 Kč |
| 25 000 | 6,11881 Kč | 152 970,25 Kč |
| Unit Price without VAT: | 13,75000 Kč |
|---|---|
| Unit Price with VAT: | 16,63750 Kč |

