
1217AS-H-3R3N=P3 | |
|---|---|
DigiKey Part Number | 490-10789-2-ND - Tape & Reel (TR) 490-10789-1-ND - Cut Tape (CT) 490-10789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1217AS-H-3R3N=P3 |
Description | FIXED IND 3.3UH 6.8A 14.4 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 6.8 A 14.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1217AS-H-3R3N=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 11,78000 Kč | 117,80 Kč |
| 100 | 9,69270 Kč | 969,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,81861 Kč | 7 818,61 Kč |
| 2 000 | 7,37272 Kč | 14 745,44 Kč |
| 3 000 | 7,12399 Kč | 21 371,97 Kč |
| 5 000 | 6,82284 Kč | 34 114,20 Kč |
| 7 000 | 6,63165 Kč | 46 421,55 Kč |
| 10 000 | 6,43496 Kč | 64 349,60 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

