DEM8030C, DEM8040C, DEM8045C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217AS-H-2R2N=P3

DigiKey Part Number
490-10787-2-ND - Tape & Reel (TR)
490-10787-1-ND - Cut Tape (CT)
490-10787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1217AS-H-2R2N=P3
Description
FIXED IND 2.2UH 8.7A 9.9MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 8.7 A 9.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
1217AS-H-2R2N=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
9.3A
Shielding
Shielded
DC Resistance (DCR)
9.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,75000 Kč13,75 Kč
1011,24800 Kč112,48 Kč
1009,24640 Kč924,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,75605 Kč7 756,05 Kč
2 0007,31373 Kč14 627,46 Kč
3 0007,06699 Kč21 200,97 Kč
5 0006,76825 Kč33 841,25 Kč
7 0006,57859 Kč46 050,13 Kč
10 0006,38348 Kč63 834,80 Kč
25 0006,11881 Kč152 970,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,75000 Kč
Unit Price with VAT:16,63750 Kč