22 µH Shielded Drum Core, Wirewound Inductor 2.4 A 93.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217AS-H-220M=P3

DigiKey Part Number
490-10786-2-ND - Tape & Reel (TR)
490-10786-1-ND - Cut Tape (CT)
490-10786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1217AS-H-220M=P3
Description
FIXED IND 22UH 2.4A 93.6 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 2.4 A 93.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
1217AS-H-220M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Shielded
DC Resistance (DCR)
93.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1011,78000 Kč117,80 Kč
1009,69270 Kč969,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,81861 Kč7 818,61 Kč
2 0007,37272 Kč14 745,44 Kč
3 0007,12399 Kč21 371,97 Kč
5 0006,82284 Kč34 114,20 Kč
7 0006,63165 Kč46 421,55 Kč
10 0006,43496 Kč64 349,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč