
RBS3010NA0ABN00 | |
|---|---|
DigiKey Part Number | 881-RBS3010NA0ABN00-ND |
Manufacturer | |
Manufacturer Product Number | RBS3010NA0ABN00 |
Description | SENSOR - WATER DETECTION LORAWAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Water Detection Sensor LoRaWAN Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Water Detection | |
Output Type | LoRaWAN | |
Operating Temperature | -30°C ~ 70°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,17000 $ | 76,17 $ |
| 5 | 70,54600 $ | 352,73 $ |
| 10 | 68,45100 $ | 684,51 $ |
| 25 | 65,94400 $ | 1 648,60 $ |
| 50 | 64,22780 $ | 3 211,39 $ |
| 100 | 62,65230 $ | 6 265,23 $ |
| Unit Price without VAT: | 76,17000 $ |
|---|---|
| Unit Price with VAT: | 92,16570 $ |



