
MTUDK2-ST-CELL.R1 | |
|---|---|
DigiKey Part Number | 591-MTUDK2-ST-CELL.R1-ND |
Manufacturer | |
Manufacturer Product Number | MTUDK2-ST-CELL.R1 |
Description | DEV KIT SOCKET MODEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MTSMC - Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | Antenna(s) Included | |
Utilized IC / Part | MTSMC | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 439,82000 Kč | 4 439,82 Kč |
| Unit Price without VAT: | 4 439,82000 Kč |
|---|---|
| Unit Price with VAT: | 5 372,18220 Kč |

