Cellular GPRS, GPS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included, U.FL Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSMC-G2-GP-ED.R1

DigiKey Part Number
591-1186-ND
Manufacturer
Manufacturer Product Number
MTSMC-G2-GP-ED.R1
Description
RF TXRX MOD CELL U.FL TH
Customer Reference
Detailed Description
Cellular GPRS, GPS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-108dBm
Mfr
Serial Interfaces
UART
Series
Antenna Type
Antenna Not Included, U.FL
Packaging
Tray
Voltage - Supply
5V
Part Status
Obsolete
Current - Receiving
280mA
DigiKey Programmable
Not Verified
Current - Transmitting
280mA
RF Family/Standard
Cellular
Mounting Type
Through Hole
Protocol
Operating Temperature
-40°C ~ 85°C
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Package / Case
Module
Data Rate
921.6kbps
Base Product Number
Power - Output
33dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 826,05000 Kč3 826,05 Kč
103 379,75400 Kč33 797,54 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 826,05000 Kč
Unit Price with VAT:4 629,52050 Kč