
MTSMC-G-F4-IP-ED.R1 | |
|---|---|
DigiKey Part Number | 591-1110-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-G-F4-IP-ED.R1 |
Description | RF TXRX MOD CELLMMCX TH |
Customer Reference | |
Detailed Description | Cellular GPRS, GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included, MMCX Through Hole |
Datasheet | Datasheet |
Category | Serial Interfaces UART |
Mfr | Antenna Type Antenna Not Included, MMCX |
Series | Voltage - Supply 5V |
Packaging Tray | Current - Receiving 400mA |
Part Status Obsolete | Current - Transmitting 400mA |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
RF Family/Standard Cellular | Operating Temperature -30°C ~ 70°C |
Protocol | Package / Case Module |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz | Base Product Number |
Data Rate 115.2kbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 691,66000 Kč | 3 691,66 Kč |
| 10 | 3 260,14900 Kč | 32 601,49 Kč |
| Unit Price without VAT: | 3 691,66000 Kč |
|---|---|
| Unit Price with VAT: | 4 466,90860 Kč |

