
MTR-LNA7-B10 | |
|---|---|
DigiKey Part Number | 881-MTR-LNA7-B10-ND |
Manufacturer | |
Manufacturer Product Number | MTR-LNA7-B10 |
Description | ROUTER LTE CAT 4 WIFI/BT/GPS US |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4G/3G 802.11a/b/g/n, Bluetooth, GPS, LTE Router AT&T, Verizon RJ-45, RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11a/b/g/n, Bluetooth, GPS, LTE | |
Frequency | 700MHz, 850MHz, 1.7GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | RJ-45, RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 366,73000 Kč | 11 366,73 Kč |
| 10 | 10 119,49700 Kč | 101 194,97 Kč |
| Unit Price without VAT: | 11 366,73000 Kč |
|---|---|
| Unit Price with VAT: | 13 753,74330 Kč |


