LTE Router RJ-45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTE Router RJ-45
MTR-LEU7-B07-EU-GB (secondary)

MTR-LEU7-B07-EU-GB

DigiKey Part Number
881-MTR-LEU7-B07-EU-GB-ND
Manufacturer
Manufacturer Product Number
MTR-LEU7-B07-EU-GB
Description
ROUTER LTE CAT 4 HSPA ETH
Customer Reference
Detailed Description
4G/3G LTE Router RJ-45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Box
Part Status
Last Time Buy
Function
Router
Modulation or Protocol
LTE
Frequency
700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz
Applications
General Purpose
Interface
RJ-45
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 094,23000 Kč9 094,23 Kč
108 231,21600 Kč82 312,16 Kč
Manufacturers Standard Package
Unit Price without VAT:9 094,23000 Kč
Unit Price with VAT:11 004,01830 Kč