
MTMDK-ST-MDOT | |
|---|---|
DigiKey Part Number | 881-1284-ND |
Manufacturer | |
Manufacturer Product Number | MTMDK-ST-MDOT |
Description | MICRO DEVELOPMENT KIT LORA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MultiConnect® mDot™ MultiConnect® mDot™ LoRa® (LoRaWAN®) Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MultiConnect® mDot™ | |
Note | - | |
RF Type | LoRa® (LoRaWAN®) | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 001,60000 Kč | 1 001,60 Kč |
| Unit Price without VAT: | 1 001,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 211,93600 Kč |


