
MTKIT-POLEMOUNT-10-12 | |
|---|---|
DigiKey Part Number | 881-MTKIT-POLEMOUNT-10-12-ND |
Manufacturer | |
Manufacturer Product Number | MTKIT-POLEMOUNT-10-12 |
Description | POLE MOUNT KIT, FOR 10 - 12 INCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Networking Mounting Kit For use with MTCDTIP2-xx |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Kit | |
For Use With/Related Products | MTCDTIP2-xx |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 840,19000 Kč | 2 840,19 Kč |
| 20 | 2 330,77800 Kč | 46 615,56 Kč |
| Unit Price without VAT: | 2 840,19000 Kč |
|---|---|
| Unit Price with VAT: | 3 436,62990 Kč |



