MultiTech mDot™ Box MultiTech mDot™ Box LoRa® (LoRaWAN®) Transceiver 915MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTDOT-BOX-G-915-B

DigiKey Part Number
881-1260-ND
Manufacturer
Manufacturer Product Number
MTDOT-BOX-G-915-B
Description
LORA EVAL KIT 915MHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MultiTech mDot™ Box MultiTech mDot™ Box LoRa® (LoRaWAN®) Transceiver 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Box
Part Status
Active
Type
Transceiver; LoRa® (LoRaWAN®)
Frequency
915MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MultiTech mDot™ Box
Note
-
RF Type
LoRa® (LoRaWAN®)
RF Frequency
915MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 793,32000 Kč11 793,32 Kč
1010 918,96000 Kč109 189,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11 793,32000 Kč
Unit Price with VAT:14 269,91720 Kč