
MTDOT-BOX-G-868-B | |
|---|---|
DigiKey Part Number | 881-1259-ND |
Manufacturer | |
Manufacturer Product Number | MTDOT-BOX-G-868-B |
Description | LORA EVAL KIT 868MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MultiTech mDot™ Box MultiTech mDot™ Box LoRa® (LoRaWAN®) Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MultiTech mDot™ Box | |
Note | - | |
RF Type | LoRa® (LoRaWAN®) | |
RF Frequency | 868MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 793,32000 Kč | 11 793,32 Kč |
| 10 | 10 918,96000 Kč | 109 189,60 Kč |
| Unit Price without VAT: | 11 793,32000 Kč |
|---|---|
| Unit Price with VAT: | 14 269,91720 Kč |

