LoRa, LTE Gateway Ethernet, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCDTIP2-LNA3-B11UKP-L1M

DigiKey Part Number
881-MTCDTIP2-LNA3-B11UKP-L1M-ND
Manufacturer
Manufacturer Product Number
MTCDTIP2-LNA3-B11UKP-L1M
Description
LTE CAT 1 MPOWER PROGRAMMABLE BA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IoT Gateway LoRa, LTE Gateway AT&T, PTCRB, Verizon Ethernet, USB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Modulation or Protocol
LoRa, LTE
Manufacturer
Multi-Tech Systems Inc.
Frequency
915MHz
Series
Applications
General Purpose
Packaging
Box
Interface
Ethernet, USB
Part Status
Active
Power - Output
27dBm
Function
Gateway
Data Rate (Max)
10Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 548,44000 Kč17 548,44 Kč
Manufacturers Standard Package
Unit Price without VAT:17 548,44000 Kč
Unit Price with VAT:21 233,61240 Kč