
MTCDTIP2-EN-B11EKP-L1M | |
|---|---|
DigiKey Part Number | 881-MTCDTIP2-EN-B11EKP-L1M-ND |
Manufacturer | |
Manufacturer Product Number | MTCDTIP2-EN-B11EKP-L1M |
Description | ETHERNET ONLY MPOWER PROGRAMMABL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IoT Gateway LoRa Gateway Ethernet, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol LoRa |
Manufacturer Multi-Tech Systems Inc. | Frequency 868MHz |
Series | Applications General Purpose |
Packaging Box | Interface Ethernet, USB |
Part Status Active | Power - Output 14dBm |
Function Gateway |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 272,07000 Kč | 15 272,07 Kč |
| 10 | 15 233,67100 Kč | 152 336,71 Kč |
| Unit Price without VAT: | 15 272,07000 Kč |
|---|---|
| Unit Price with VAT: | 18 479,20470 Kč |


