
MTCDTIP-266A-915.R3 | |
|---|---|
DigiKey Part Number | 591-MTCDTIP-266A-915.R3-ND |
Manufacturer | |
Manufacturer Product Number | MTCDTIP-266A-915.R3 |
Description | ETHERNET ONLY CONDUIT IP67 BASE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G GNSS, GPRS, HSPA+ Gateway AT&T, Verizon Ethernet, RJ45 |
Datasheet | Datasheet |
Category | Frequency 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz |
Manufacturer Multi-Tech Systems Inc. | Applications General Purpose |
Series | Interface Ethernet, RJ45 |
Packaging Bulk | Power - Output 25.1dBm |
Part Status Active | Data Rate (Max) 150Mbps |
Function Gateway | Features IP67 |
Modulation or Protocol GNSS, GPRS, HSPA+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 400,94000 Kč | 24 400,94 Kč |
| Unit Price without VAT: | 24 400,94000 Kč |
|---|---|
| Unit Price with VAT: | 29 525,13740 Kč |


